Littelfuse0SPF015.TFuses
Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Battery Charge Controller|Combiner Box|Inverter | |
| 10 X 38 | |
| 15 | |
| 1000 | |
| 1000 | |
| 2.28 | |
| 505 | |
| 0.008 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
Be protected by adding a midget 0SPF015.T fuse developed by Littelfuse. Its maximum power dissipation is 2.282 W. This device has a current rating of 15. This device has a maximum power dissipation of 2.282 W. It has 2 terminals. The 0SPF015.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. Its fuse is made from melamine. The maximum DC voltage rating is 1000 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

