Littelfuse0SLC060.TFuses
Fuse Class RK1 Slow Blow Acting 60A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Slow Blow | |
| Motor Circuit | |
| 10.3 X 57.2 | |
| 60 | |
| 480 | |
| 480 | |
| 100000@480VAC | |
| Cartridge | |
| 2 | |
| 57.2 | |
| 10.3 | |
| Holder |
Be protected by adding a class rk1 0SLC060.T fuse developed by Littelfuse. This device has a current rating of 60. It has 2 terminals. The 0SLC060.T fuse has a cartridge termination style. This product is 57.2 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 480 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
