Bel Power Solutions0RCY-T0T12BGDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 25A 300W 5-Pin 1/8-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 72 | |
| 12 | |
| 25 | |
| 300 | |
| 1500V(Max) | |
| DC/DC | |
| 3 | |
| 350(Typ) | |
| Yes | |
| 650mV | |
| 850mV | |
| 95.2(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 43 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 22.86 |
| Package Length | 58.42 |
| PCB changed | 5 |
| Supplier Package | 1/8-Brick |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

