Littelfuse0KLK.250TFuses
Fuse Midget Fast Acting 0.25A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 0.25 | |
| 600 | |
| 600 | |
| 22 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Holder |
A great alternative to a circuit breaker, this a midget 0KLK.250T fuse from Littelfuse will protect your electronics. This device has a current rating of 0.25. It has 2 terminals. The 0KLK.250T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

