Littelfuse0JTD060.TXIDFuses
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class J | |
| Slow Blow | |
| Motor Control Center|Transformer Protection | |
| 27 X 60.3 | |
| 60 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| 81.65 | |
| 60.3 | |
| 27 | |
| Holder |
A great alternative to a circuit breaker, this a class j 0JTD060.TXID fuse from Littelfuse will protect your electronics. This device has a current rating of 60. It has 2 terminals. The 0JTD060.TXID fuse has a cartridge termination style. This product is 60.3 mm long with a diameter of 27 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

