Littelfuse0JTD040.TXIDFuses
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60.3mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Class J | |
| Slow Blow | |
| Motor Control Center|Transformer Protection | |
| 27 X 60.3 | |
| 40 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| 60.3 | |
| 27 | |
| Holder |
A great alternative to a circuit breaker, this a class j 0JTD040.TXID fuse from Littelfuse will protect your electronics. This device has a current rating of 40. It has 2 terminals. The 0JTD040.TXID fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. This product is 60.3 mm long with a diameter of 27 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
