Littelfuse0FLQ008.TFuses
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 8 | |
| 500 | |
| 500 | |
| 300 | |
| 10000@500VAC | |
| 0.0183 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
Be protected by adding a midget 0FLQ008.T fuse developed by Littelfuse. This device has a current rating of 8. It has 2 terminals. The 0FLQ008.T fuse has a cartridge termination style. The maximum AC voltage rating is 500 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
