Littelfuse0FLM015.TFuses
Fuse Midget Slow Blow Acting 15A 125VDCV/250VACV Holder Cartridge 10.31 X 38.1mm Paper CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| 10.31 X 38.1 | |
| 15 | |
| 125VDC|250VAC | |
| 250 | |
| 125 | |
| 10000@250VAC | |
| 0.0053 | |
| Cartridge | |
| 2 | |
| 4.54 | |
| 38.1 | |
| 10.31 | |
| Paper | |
| Holder |
A great alternative to a circuit breaker, this a midget 0FLM015.T fuse from Littelfuse will protect your electronics. This device has a current rating of 15. It has 2 terminals. The 0FLM015.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 250 VAC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
