Littelfuse0FLM008.TFuses
Fuse Midget Slow Blow Acting 8A 125VDCV/250VACV Holder Cartridge 10.31 X 38.1mm Paper CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| 10.31 X 38.1 | |
| 8 | |
| 125VDC|250VAC | |
| 250 | |
| 125 | |
| 10000@250VAC | |
| 0.0124 | |
| Cartridge | |
| 2 | |
| 4.54 | |
| 38.1 | |
| 10.31 | |
| Paper | |
| Holder |
A great alternative to a circuit breaker, this a midget 0FLM008.T fuse from Littelfuse will protect your electronics. This device has a current rating of 8. It has 2 terminals. The 0FLM008.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
