Littelfuse0FLM002.TFuses
Fuse Midget Slow Blow Acting 2A 125VDCV/250VACV Holder Cartridge 10.31 X 38.1mm Paper CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| 10.31 X 38.1 | |
| 2 | |
| 125VDC|250VAC | |
| 250 | |
| 125 | |
| 10000@250VAC | |
| 0.2191 | |
| Cartridge | |
| 2 | |
| 4.54 | |
| 38.1 | |
| 10.31 | |
| Paper | |
| Holder |
A great alternative to a circuit breaker, this a midget 0FLM002.T fuse from Littelfuse will protect your electronics. This device has a current rating of 2. It has 2 terminals. The 0FLM002.T fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
