| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | Yes |
| Type | Automotive |
| Application | EV/HEV/ESS Applications |
| Fuse Size (mm) | 39.6 X 15 X 18 |
| Current Rating (A) | 50 |
| Maximum Voltage Rating (V) | 420 |
| Maximum AC Voltage Rating (V) | 420 |
| Maximum DC Voltage Rating (V) | 500 |
| Maximum Power Dissipation (W) | 1.35 |
| Typical Melting I2t (A²S) | 1760 |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Depth (mm) | 15 |
| Product Length (mm) | 39.6 |
| Product Height (mm) | 18 |
| Fuse Material | Ceramic |
| Mounting | Stud Mount |