| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Power |
| Acting | Fast |
| Application | EV/HEV/ESS Applications |
| Fuse Size (mm) | 74 X 22 X 25 |
| Current Rating (A) | 175 |
| Maximum Voltage Rating (V) | 1000 |
| Maximum DC Voltage Rating (V) | 1000 |
| Maximum Power Dissipation (W) | 6.9 |
| Breaking Capacity @ Rated Voltage (A) | 50000@1000VDC |
| Typical Melting I2t (A²S) | 6250 |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Depth (mm) | 22 |
| Product Length (mm) | 74 |
| Product Height (mm) | 25 |
| Fuse Material | Ceramic |
| Mounting | Stud Mount |