Littelfuse0AGC002.VFuses
Fuse Cartridge 2A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Motor Circuit | |
| 6.35 X 31.75 | |
| 2 | |
| 32 | |
| 32 | |
| 32 | |
| Cartridge | |
| 2 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0AGC002.V fuse developed by Littelfuse. This device has a current rating of 2. It has 2 terminals. The 0AGC002.V fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

