Bel0ADKP9200-REFuses
Fuse Cartridge Slow Blow Acting 20A 600V Axial 5 X 20mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Industrial Power Supplies | |
| 5 X 20 | |
| 20 | |
| 600 | |
| 600 | |
| 500 | |
| 2400 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 6(Max) | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

