| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | DC/DC Modules|Industrial Power Supplies |
| Fuse Size (mm) | 6.4 X 31.8 |
| Current Rating (A) | 25 |
| Maximum Voltage Rating (V) | 500 |
| Maximum AC Voltage Rating (V) | 500 |
| Maximum DC Voltage Rating (V) | 500 |
| Typical Melting I2t (A²S) | 200 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Bulk |
| Product Length (mm) | 31.8 |
| Product Diameter (mm) | 6.4 |
| Fuse Material | Ceramic |
| Mounting | Holder |