Bel0ACJ-1600-TEFuses
Fuse Chip Fast Acting 1.6A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| 380VDC Server|Lighting in Data Center|Battery Management Systems|DC-DC Converters | |
| 13.2 X 5.05 X 5.05 | |
| 1.6 | |
| 350 | |
| 350 | |
| 600 | |
| 2.3 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.05 | |
| 13.2 | |
| 5.05 | |
| Ceramic | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

