25-50% Off
Bel0ACJ-1250-TEFuses
Fuse Chip Fast Acting 1.25A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| 380VDC Server|Lighting in Data Center|Battery Management Systems|DC-DC Converters | |
| 13.2 X 5.05 X 5.05 | |
| 1.25 | |
| 350 | |
| 350 | |
| 600 | |
| 0.95 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.05 | |
| 13.2 | |
| 5.05 | |
| Ceramic | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

