Bel0ACF-0800-TEFuses
Fuse Chip Fast Acting 0.8A 1000V SMD Solder Pad 32 X 5 X 5mm Ceramic Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| 32 X 5 X 5 | |
| 0.8 | |
| 1000 | |
| 1000 | |
| 0.65 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.03 | |
| 32 | |
| 5.03 | |
| Ceramic | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

