| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Electronic Device and Battery |
| Fuse Size (mm) | 1 X 0.5 X 0.4 |
| Current Rating (A) | 0.75 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 35 |
| Typical Melting I2t (A²S) | 0.011 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 0.5 |
| Product Length (mm) | 1 |
| Product Height (mm) | 0.4 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 0402 |