Molex0982660325
Cable Assembly 0.152m 33AWG 0.5mm 30 to 30 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 982660325
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.10.00 | |
| Automotive | No |
| PPAP | No |
| 30 to 30 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.152 | |
| 0.073 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 15.5 | |
| Premo-Flex FFC Jumper | |
| 0.5/Contact | |
| Tin |
This FFC jumper cable 0982660325 flat cable by Molex is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. Its cable is 0.152 m long. This device has a maximum current rating of 0.5 A. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

