HARTING Technology Group09792646801Connector Backplane
Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 94 | |
| 17.82 | |
| 10.5 | |
| Through Hole |
This din 41612 09792646801 backplane connector from Harting is ideal for linking multiple connectors together. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 94 mm long, 10.5 mm tall and 17.82 mm deep. 09792646801 is housed in gray polybutylene terephthalate. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

