Littelfuse0977016.MXPFuses
Fuse Cartridge Slow Blow Acting 16A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Higher Energy|Power Efficient | |
| 5 X 20 | |
| 16 | |
| 500 | |
| 500 | |
| 450 | |
| 725 | |
| 0.0039 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0977016.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 16. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0977016.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 450 VDC. This product is 20 mm long with a diameter of 5.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

