HARTING Technology Group09732646801Connector Backplane

Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole

This din 41612 09732646801 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This F connector has 64 contacts that are plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 10.5 mm tall.

252 parts: Ships in 3 days

    Total$6.56Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 252 parts
      • Price: $6.5626

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.