HARTING Technology Group09700062813Connector Terminal Blocks
Conn Terminal Block F 6 POS Screw ST Cable Mount 10A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 2 | |
| 6 | |
| Screw | |
| Straight | |
| 10 | |
| 60VDC|25VAC | |
| 10000 | |
| -40 | |
| 100 | |
| 21 | |
| 21 | |
| Black | |
| Cable Mount |
Connecting one or more circuits together, this 09700062813 PCB terminal block from Harting is a must-have! This F connector has 6 F contacts. It has a maximum voltage rating of 50 V. It has a female type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the screw termination method. This product is 21 mm long and 21 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

