HARTING Technology Group09693017133Connector D-Subminiature

Conn D-Sub F 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the 09693017133 DVI connector from Harting. This connector has a single port. It has a straight body orientation. This female connector's 10signal / 3cavity contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. 09693017133 is housed in steel. Its 13 terminals use the solder cup termination method. This product is 53 mm long, 12.5 mm tall and 12.6 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.