HARTING Technology Group09693015172Connector D-Subminiature

Conn D-Sub F 15Signal/2Cavity POS Solder Cup ST Panel Mount 15 Terminal 1 Port

The 09693015172 DVI connector from Harting allows effective communication between your serial connections. This female connector's 15signal / 2cavity contacts that are made out of copper alloy. This connector has a single port. It has a straight body orientation. 09693015172 is housed in polyester. This device has a maximum current rating of 5 A. Its 15 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53 mm long, 12.5 mm tall and 14.3 mm deep.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.