HARTING Technology Group09692015072Connector D-Subminiature
Conn D-Sub F 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Signal/2Cavity | |
| 5 | |
| 1 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| 3 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| 39.1 | |
| 14.3 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
Using the 09692015072 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This female connector's 5signal / 2cavity contacts that are made out of copper alloy. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. 09692015072 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.1 mm long, 12.5 mm tall and 14.3 mm deep. Its 5 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

