HARTING Technology Group09691100022Connector D-Subminiature
Conn D-Sub M 2Cavity POS ST Panel Mount 2 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Cavity | |
| 2 | |
| 1 | |
| 1 | |
| Straight | |
| M | |
| 5000 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| Yes | |
| Bag | |
| 1 | |
| 30.8 | |
| 12.4 | |
| 12.5 | |
| Panel Mount |
Communicate with your serial connections using the 09691100022 DVI connector from Harting. This 1-row connector has a single port. It has a straight body orientation. This male connector has 2cavity male contacts. This product is 30.8 mm long, 12.5 mm tall and 12.4 mm deep. It has 2 terminals.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

