HARTING Technology Group09691015051Connector D-Subminiature
Conn D-Sub F 4Signal/1Cavity POS Solder Cup ST Panel Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Signal/1Cavity | |
| 4 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| 30.8 | |
| 14.5 | |
| 12.5 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this 09691015051 DVI connector from Harting. This female connector's 4signal / 1cavity contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. 09691015051 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.8 mm long, 12.5 mm tall and 14.5 mm deep. Its 4 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

