HARTING Technology Group09684537613Connector D-Subminiature
Conn D-Sub F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| -55 | |
| 125 | |
| C | |
| No | |
| 22.16 | |
| 69.4 | |
| 18.2 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Through Hole |
The 09684537613 DVI connector from Harting is ideal for communicating with any serial connections you have. This female connector has 37 female contacts. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.77 mm. This device has a maximum current rating of 6 A. This product is 69.4 mm long, 12.55 mm tall and 18.2 mm deep. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

