HARTING Technology Group09684535612Connector D-Subminiature
Conn D-Sub F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Metal | |
| Tin | |
| C | |
| No | |
| 17.3 | |
| 69.4 | |
| 18.2 | |
| 12.55 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the 09684535612 DVI connector from Harting. Its pitch is 2.77 mm. This 2-row connector has a single port. This female connector's 37 contacts that are made out of copper alloy. It has a straight body orientation. 09684535612 is housed in polychlorinated terphenyl. This device has a maximum current rating of 6.5 A. This product is 69.4 mm long, 12.55 mm tall and 18.2 mm deep. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

