HARTING Technology Group09683637813Connector D-Subminiature

Conn D-Sub M 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port

This 09683637813 DVI connector from Harting will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.77 mm. This male connector has 25 male contacts. This device has a maximum current rating of 6 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53 mm long, 12.55 mm tall and 18.2 mm deep. Its 25 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    14 weeks
    • Price: $3.439
    1. 1+$3.439
    2. 500+$3.405

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.