HARTING Technology Group09672154715Connector D-Subminiature
Conn D-Sub F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| A | |
| 9.39 | |
| 39.5 | |
| 17 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the 09672154715 DVI connector from Harting. This 2-row connector has a single port. It has a straight body orientation. This female connector's 15 contacts that are made out of copper alloy. 09672154715 is housed in polychlorinated terphenyl. This device has a maximum current rating of 6.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.5 mm long, 12.5 mm tall and 17 mm deep. Its 15 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

