HARTING Technology Group09672094704Connector D-Subminiature
Conn D-Sub F 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 6.5 | |
| Tin | |
| E | |
| 31.2 | |
| 17 | |
| 12.5 | |
| Cable Mount | |
| Noble Metal Over Nickel |
This 09672094704 DVI connector from Harting will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. This female connector has 9 female contacts. Its 9 terminals use the solder bucket termination method. This product is 31.2 mm long, 12.5 mm tall and 17 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

