HARTING Technology Group09670504755Connector D-Subminiature
Conn D-Sub F 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 67 | |
| 15.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09670504755 DVI connector from Harting is ideal for all your serial communication needs. This socket type connector has 50 socket type contacts. This 3-row connector has a single port. It has a straight body orientation. Its pitch is 2.76 mm. 09670504755 is housed in polybutylene terephthalate. This product is 67 mm long and 15.5 mm. Its 50 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

