HARTING Technology Group09670500442Backshells
Shell Housing 180° D Shell Size Thermoplastic Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| D | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| Threaded | |
| -20 | |
| 90 | |
| Black | |
| Shell Housing | |
| 67.5 |
Add an extra layer for a connection and protection in a cable assembly with this hood 09670500442 backshell from Harting. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 90 °C. This product is 67.5 mm long, 18.2 mm tall and 39.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

