HARTING Technology Group09670375604Connector D-Subminiature
Conn D-Sub M 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| 69.7 | |
| 17 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Using the 09-67-037-5604 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder cup termination method. This product is 69.7 mm long, 12.5 mm tall and 17 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

