| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 4 | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| -55 | |
| 110 | |
| Black | |
| Hood | |
| 70 |
This hood 09670370424 backshell from Harting is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is C. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 110 °C. This product is 15 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

