HARTING Technology Group09670250425Backshells
Shell Housing 180° B Shell Size Metallised Thermoplastic Threaded
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| B | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| Metallised | |
| Threaded | |
| -55 | |
| 110 | |
| Black | |
| Shell Housing | |
| 53.2 |
Attach interconnecting parts of a cable with this hood 09670250425 backshell manufactured from Harting. Its shell size is B. This has a Connector D-Subminiature connector. This product is 15 mm tall. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

