HARTING Technology Group09670250349Backshells
Shell Housing 180° B Shell Size Metal Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| B | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| Threaded | |
| -35 | |
| 100 | |
| Shell Housing | |
| 53.7 |
Make a strong joint with this hood 09670250349 backshell from Harting, it will protect and keep the connection strong. Its shell size is B. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -35 °C and a maximum of 100 °C. This product is 54 mm long, 15.4 mm tall and 47.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

