HARTING Technology Group09670150434Backshells
Shell Housing 90° A Shell Size Thermoplastic Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| Connector D-Subminiature | |
| 90° | |
| Thermoplastic | |
| Threaded | |
| -55 | |
| 110 | |
| Black | |
| Shell Housing | |
| 40 |
Have a cable assembly? Implement this hood 09670150434 backshell from Harting, to join and protect the cable and connection. Its shell size is A. This has a Connector D-Subminiature connector. This product is 15 mm tall. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

