HARTING Technology Group09670150334Backshells
Shell Housing 90° A Shell Size Metal Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.5 | |
| A | |
| Connector D-Subminiature | |
| 90° | |
| Metal | |
| Threaded | |
| -35 | |
| 100 | |
| Shell Housing |
For a solid connection implement this hood 09670150334 backshell from Harting in your coaxial cable. Its shell size is A. This has a Connector D-Subminiature connector. This product is 40.3 mm long, 15.4 mm tall and 43.5 mm deep. This cable strain relief has an operating temperature range of -35 °C to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

