HARTING Technology Group09670090348Backshells
Shell Housing 180° E Shell Size Metal Threaded
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.5 | |
| E | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| Threaded | |
| -40 | |
| 120 | |
| Shell Housing | |
| 31.6 |
This hood 09670090348 backshell from Harting is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -40 °C to 120 °C. This product is 31.2 mm long, 15 mm tall and 39.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

