HARTING Technology Group09665626815Connector D-Subminiature
Conn D-Sub M 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| Tin | |
| D | |
| No | |
| 67 | |
| 15.7 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09665626815 DVI connector from Harting allows effective communication between your serial connections. It has a right angle body orientation. This 3-row connector has a single port. Its pitch is 2.76 mm. 09665626815 is housed in polybutylene terephthalate. This product is 15.7 mm tall. Its 50 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

