HARTING Technology Group09664526616Connector D-Subminiature
Conn D-Sub F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| No | |
| 69.7 | |
| 12.5 | |
| Through Hole | |
| Noble Metal Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this 09-66-452-6616 DVI connector from Harting. This 2-row connector has a single port. Its pitch is 2.76 mm. This female connector's 37 contacts that are made out of copper alloy. It has a right angle body orientation. This device has a maximum current rating of 6.5 A. 09-66-452-6616 is housed in steel. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.5 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

