HARTING Technology Group09664517512Connector D-Subminiature

Conn D-Sub F 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port

This 09-66-451-7512 DVI connector from Harting is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. This female connector's 37 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.76 mm. 09-66-451-7512 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This product is 69.7 mm long and 12.5 mm. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.