HARTING Technology Group09664127601Connector D-Subminiature
Conn D-Sub F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09-66-412-7601 DVI connector from Harting is perfect for communication between serial connections in your system. This socket type connector has 37 socket type contacts. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. 09-66-412-7601 is housed in polybutylene terephthalate. This product is 13.6 mm tall. Its 37 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

