HARTING Technology Group09663187500Connector D-Subminiature
Conn D-Sub F 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Straight | |
| F | |
| 2 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| 53.09 | |
| 12.55 | |
| 18.2 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Using the 09-66-318-7500 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This female connector's 25 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.77 mm. 09-66-318-7500 is housed in steel. This device has a maximum current rating of 7.5 A. Its 25 terminals use the idt termination method. This product is 53.09 mm long, 18.2 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

