HARTING Technology Group09663127601Connector D-Subminiature
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Communicating with serial connections is made easy with this 09663127601 DVI connector from Harting. It has a right angle body orientation. Its pitch is 2.76 mm. This 2-row connector has a single port. This socket type connector has 25 socket type contacts. 09663127601 is housed in polybutylene terephthalate. This product is 13.6 mm tall. Its 25 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

