HARTING Technology Group09662636813Connector D-Subminiature
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 7.5 | |
| -55 | |
| 125 | |
| A | |
| No | |
| 12.47 | |
| 39.2 | |
| 21 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
This 09662636813 DVI connector from Harting is ideal for all your serial communication needs. Its pitch is 2.74 mm. It has a right angle body orientation. This 2-row connector has a single port. This male connector has 15 male contacts. This device has a maximum current rating of 7 A. Its 15 terminals use the solder termination method. This product is 39.2 mm long, 13.6 mm tall and 21 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

